This 3-row rectangular connector features a copper alloy contact material and is rated for a maximum current of 3A. It has a maximum operating temperature range of -65°C to 125°C and a maximum voltage rating of 1.3kV AC. The connector is designed for through-hole mounting and has a right-angle orientation with a pitch of 2.54mm. It is compliant with RoHS regulations and has a termination type of solder.
Amphenol DB3-075P-(700) technical specifications.
| Contact Material | Copper Alloy |
| Depth | 16.38mm |
| Length | 80.77mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.3kV |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DB3-075P-(700) to view detailed technical specifications.
No datasheet is available for this part.