The DB3-108P-(743) is a rectangular connector with 108 SKT contacts, a 2.54mm terminal pitch, and a right-angle body orientation. It features a solder termination method and is designed for through-hole mounting. The connector operates within a temperature range of -65°C to 125°C and has a maximum current rating of 3A and a maximum voltage rating of 1300VAC.
Amphenol DB3-108P-(743) technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 108 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 1300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol DB3-108P-(743) to view detailed technical specifications.
No datasheet is available for this part.