The DB3-204P-(725) is a rectangular connector with 204 SKT contacts arranged in three rows and a terminal pitch of 2.54mm. It features a right-angle body orientation and is designed for through-hole mounting. The connector operates within a temperature range of -65°C to 125°C and is rated for a maximum current of 3A and a maximum voltage of 1300VAC.
Amphenol DB3-204P-(725) technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 204 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 1300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol DB3-204P-(725) to view detailed technical specifications.
No datasheet is available for this part.