This Amphenol DB3-213P-(726) connector features 213 rectangular contacts in a right-angle configuration with a 2.54mm terminal pitch. It has a maximum operating temperature range of -65°C to 125°C and a maximum voltage rating of 1300VAC. The connector is designed for through-hole mounting and has a termination method of solder. It is suitable for applications requiring high current and voltage handling.
Amphenol DB3-213P-(726) technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 213 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 1300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol DB3-213P-(726) to view detailed technical specifications.
No datasheet is available for this part.