The DB3-231P-(744) rectangular connector from Amphenol features 231 SKT contacts in a right-angle body orientation, suitable for through-hole mounting. It has a terminal pitch of 2.54mm and a minimum operating temperature of -65 degrees Celsius. The connector can withstand a maximum voltage rating of 1300VAC and a maximum current rating of 3A. It is designed for use in applications where reliability and durability are critical, with a maximum operating temperature of 125 degrees Celsius.
Amphenol DB3-231P-(744) technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 231 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 1300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol DB3-231P-(744) to view detailed technical specifications.
No datasheet is available for this part.