Amphenol DBF13W3PA00LF technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal and Power (Not Included) |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 13 |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| Series | DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DBF13W3PA00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.