Amphenol DBL5W5P300A30LF technical specifications.
| Depth | 12.55mm |
| Length | 52.65mm |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DBL5W5P300A30LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.