Amphenol DBL5W5P300H40LF technical specifications.
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Power |
| Current Rating | 40A |
| Depth | 11.3mm |
| Gender | Male |
| Length | 52.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | DW |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DBL5W5P300H40LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.