Amphenol DBL9W4S300G30LF technical specifications.
| Contact Plating | Gold, Tin |
| Contact Type | Signal and Power |
| Current Rating | 30A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| Series | DW |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DBL9W4S300G30LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.