25-position, 2-row D-Subminiature connector with straight, male gender and a 2.76mm pitch. Features gold-plated brass signal contacts, a 7.5A current rating, and 300V voltage rating. Insulated thermoplastic construction with a steel shell, suitable for panel mounting and free hanging applications. Termination is via solder bucket, with a maximum operating temperature of 125°C.
Amphenol DBM25P technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 14.85mm |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Thermoplastic |
| Length | 52.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Plating | Cadmium |
| Series | DM |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DBM25P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.