Amphenol DBM25S352 technical specifications.
| Contact Plating | Gold |
| Depth | 12.55mm |
| Length | 52.65mm |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DBM25S352 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.