Amphenol DBM5W5PN technical specifications.
| Contact Type | Power |
| Dielectric Material | Thermoplastic |
| Length | 52.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 6.81mm |
| Series | DMW HE507 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DBM5W5PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.