Amphenol DBM5W5SN technical specifications.
| Contact Material | Brass |
| Contact Type | Power |
| Depth | 12.55mm |
| Dielectric Material | Thermoplastic |
| Length | 52.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 1kV |
| Mount | Free Hanging, Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 6.8mm |
| Radiation Hardening | No |
| Series | DMW HE507 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DBM5W5SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.