Amphenol DBMF9W4PN technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Current Rating | 7.5A |
| Depth | 15.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Series | DMW HE507 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DBMF9W4PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.