Amphenol DBO5W5S543H40LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 20.73mm |
| Length | 52.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DBO5W5S543H40LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
