Amphenol DBO5W5S700G30LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Gender | Female |
| Length | 52.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DBO5W5S700G30LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.