
The DBV5W5P80C6M40LF is a D-Subminiature connector with a single port and a current rating of 40A. It has a voltage rating of 300V and can operate within a temperature range of -55°C to 125°C. The connector features a through hole mount and is available in a tray packaging with 20 pieces per package.
Amphenol DBV5W5P80C6M40LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Power |
| Current Rating | 40A |
| Gender | Male |
| Length | 52.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Series | DW |
| Shell Size | B |
| Termination | Press-Fit |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DBV5W5P80C6M40LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
