
37-position, 2-row standard D-Subminiature connector with male, straight signal contacts. Features copper alloy contacts with gold and tin plating, rated for 5A current and 300V voltage. Metal steel body in natural color, with solder termination and a 2.76mm pitch. Designed for free hanging or panel mounting, offering 200 mating cycles and operating temperature range of -55°C to 125°C.
Amphenol DC37P064TXLF technical specifications.
| Body Material | Metal, Steel |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Male |
| Length | 68.94mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 1kV |
| Mount | Free Hanging, Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.76mm |
| Reach SVHC Compliant | No |
| Series | D |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 12.17mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DC37P064TXLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
