Amphenol DC37P364TXLFT technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 12.17mm |
| Gender | Male |
| Length | 68.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Orientation | Straight |
| Pitch | 2.76mm |
| Voltage Rating | 1kV |
| Width | 12.25mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DC37P364TXLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.