37-position D-subminiature connector featuring a straight, female configuration with a 2.76mm pitch. This free-hanging, panel-mount connector utilizes solder termination with gold and tin plated copper alloy contacts for signal applications. It offers a 5A current rating and a maximum operating temperature of 125°C, with a voltage rating of 300V AC. The metal steel body ensures durability, and the connector supports 200 mating cycles.
Amphenol DC37S064TLF technical specifications.
| Body Material | Metal, Steel |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Female |
| Length | 68.94mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 1kV |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | D |
| Termination | Solder |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 1kV |
| Width | 12.17mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DC37S064TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.