37-position, 2-row D-Subminiature socket connector with straight, through-hole mounting and solder termination. Features copper alloy contacts with gold and tin plating, rated for 5A current and 300V voltage. Operating temperature range from -55°C to 125°C, with a 2.76mm pitch and C shell size.
Amphenol DC37S364TLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.17mm |
| Gender | Female |
| Length | 68.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Plating | Tin, Matte |
| Series | D |
| Shell Size | C |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 12.25mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DC37S364TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.