8-position, 1-row D-subminiature connector with female, straight, free-hanging mounting. Features a steel shell with nickel plating and bronze/copper alloy contacts plated with gold and tin, rated for 7.5A current and 500V working voltage. Dielectric and insulation are thermoplastic with a UL94 V-0 flammability rating. Operates between -55°C and 125°C, offering 500 mating cycles.
Amphenol DC8W8SA00LF technical specifications.
| Body Material | Metal, Steel |
| Body Plating | Nickel |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Power |
| Current Rating | 7.5A |
| Depth | 11.6mm |
| Dielectric Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 68.94mm |
| Material | Steel |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 1kV |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Power Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | DW |
| Shell Material | Steel |
| Shell Size | C |
| Termination | Crimp |
| Voltage Rating | 300V |
| Width | 12.55mm |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DC8W8SA00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.