Amphenol DCF8W8PA00LF technical specifications.
| Depth | 11.3mm |
| Length | 68.94mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DCF8W8PA00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.