Amphenol DCL8W8S93C6G40 technical specifications.
| Contact Plating | Gold |
| Current Rating | 40A |
| Depth | 12.55mm |
| Gender | Female |
| Length | 68.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DCL8W8S93C6G40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.