Amphenol DD24W7P500M404JLF technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DD24W7P500M404JLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.