24-position female D-Subminiature connector with straight, free-hanging mounting. Features gold-plated bronze signal and power contacts, a metal body, and steel shell. Rated for 7.5A current and 300V AC/DC, with a temperature range of -55°C to 125°C and 200 mating cycles. Solder termination and a 2-row configuration.
Amphenol DD24W7SA00LF technical specifications.
| Body Material | Metal |
| Package/Case | 300 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal and Power (Not Included) |
| Current Rating | 7.5A |
| Depth | 14.17mm |
| Gender | Female |
| Length | 66.55mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DW |
| Shell Material | Steel |
| Shell Size | D |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 15.37mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DD24W7SA00LF to view detailed technical specifications.
No datasheet is available for this part.