Amphenol DD36W4PA00LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal and Power (Not Included) |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 66.93mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 36 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | DW |
| Shell Material | Steel |
| Shell Size | D |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 15.37mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DD36W4PA00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.