
36-position D-Subminiature combo connector, female receptacle with straight orientation. Features signal and power contacts, 4 power positions, and 3 rows. Offers a 7.5A current rating and 300V voltage rating. Constructed with a steel shell and metal body, utilizing bronze contacts with gold plating. Designed for free hanging or panel mounting with solder termination, rated for 200 mating cycles and operating temperatures from -55°C to 125°C.
Amphenol DD36W4SA00LF technical specifications.
| Body Material | Metal |
| Package/Case | 300 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal and Power (Not Included) |
| Current Rating | 7.5A |
| Gender | Female |
| Length | 66.93mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Power Positions | 4 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | DW |
| Shell Material | Steel |
| Shell Size | D |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 15.37mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DD36W4SA00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.