50-position female D-subminiature connector with straight, solder termination and a 2.76mm pitch. Features copper alloy contacts with gold plating, rated for 5A current and 1kV AC voltage. Constructed with a metal steel body and tin matte plating, offering 200 mating cycles and operating temperature range of -55°C to 125°C. Designed for free-hanging or panel mounting, accommodating 20AWG wire.
Amphenol DD50S064TLF technical specifications.
| Body Material | Metal, Steel |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Female |
| Length | 66.65mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 1kV |
| Mount | Free Hanging, Panel |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Plating | Tin, Matte |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | D |
| Shell Size | D |
| Termination | Solder |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 1kV |
| Width | 14.99mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DD50S064TLF to view detailed technical specifications.
No datasheet is available for this part.