50-position, 3-row D-Subminiature socket connector featuring a right-angle, through-hole mounting orientation with a 2.76mm pitch. Contacts are copper alloy with gold (GXT) plating, rated for 5A current and 300V voltage. This signal connector offers a solder termination and operates within a temperature range of -55°C to 125°C.
Amphenol DD50S565MTLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Female |
| Length | 66.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Plating | Tin, Matte |
| Radiation Hardening | No |
| Series | D |
| Shell Size | D |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DD50S565MTLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.