Amphenol DDM50P500MN technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 23.2mm |
| Gender | Male |
| Length | 66.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DDM50P500MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.