The DDMV50P500CN is a D-Subminiature connector with 50 contacts, a 1.38mm pitch, and a right-angle body orientation. It features a solder termination method and is designed for through-hole mounting. The connector has a maximum operating temperature range of -55°C to 155°C and a maximum voltage rating of 1000VAC. It is suitable for use in applications requiring high-reliability connections.
Amphenol DDMV50P500CN technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 50 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Mounting | Through Hole |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol DDMV50P500CN to view detailed technical specifications.
No datasheet is available for this part.