9-position D-Subminiature connector with male solder terminals and a straight, free-hanging or panel mount orientation. Features a metal shell with tin plating, copper alloy contacts plated with gold for signal transmission, and a current rating of 5A. Operates within a temperature range of -55°C to 125°C, with a voltage rating of 300V and a maximum supply voltage of 1kV. This shielded connector is UL94 V-0 flammability rated and designed for 100 mating cycles.
Amphenol DE09P064HTXLF technical specifications.
| Body Material | Metal |
| Body Plating | Tin |
| Package/Case | Metal |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 30.43mm |
| Material | Steel |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 1kV |
| Mount | Free Hanging, Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Plating | Tin, Matte |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | D |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 12.17mm |
| Wire/Cable Gauge | 20AWG |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DE09P064HTXLF to view detailed technical specifications.
No datasheet is available for this part.