9-position male D-subminiature connector with straight, through-hole mounting. Features copper alloy contacts with gold plating, rated for 5A current and 1kV voltage. This connector offers a 2.74mm pitch and a straight orientation, suitable for signal applications. Operating temperature range is -55°C to 125°C.
Amphenol DE09P364TXLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.17mm |
| Gender | Male |
| Length | 30.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 1kV |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Series | D |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 12.05mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DE09P364TXLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
