Amphenol DE09S064BLF technical specifications.
| Terminal Pitch (mm) | 1.37 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 30.43 |
| Product Depth (mm) | 12.17 |
| Product Height (mm) | 11.21 |
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol DE09S064BLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.