9-position female D-Subminiature socket connector with solder bucket termination. Features a 2.74mm contact pitch and a mating contact row spacing of 0.112 inches. Operates reliably between -55°C and 125°C, with a rated current of 5A for signal applications. Dielectric withstanding voltage is 1400VAC. Insulator material is polyethylene, natural in color, and rated UL 94V-0 for flammability. Termination plating is matte tin with a nickel barrier, and plating thickness is 79u.
Amphenol DE09S064TLF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 79u |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.112 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol DE09S064TLF to view detailed technical specifications.
No datasheet is available for this part.