This D-Subminiature connector features 9 SKT contacts, a 1.37mm terminal pitch, and a straight body orientation. It is rated for a maximum operating temperature of 125°C and a minimum of -55°C. The connector is designed for panel mount applications and has a maximum current rating of 5A per contact and a maximum voltage rating of 1000VAC.
Amphenol DE09S065MT technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder Bucket |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol DE09S065MT to view detailed technical specifications.
No datasheet is available for this part.