
9-position D-Subminiature socket connector with straight, through-hole mounting and solder termination. Features a 2.74mm pitch, 2 rows, and a 5A current rating. Contacts are copper alloy with gold plating, and the shell is zinc plated. Operates within a temperature range of -55°C to 125°C and has a voltage rating of 300V.
Amphenol DE09S364LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 12.17mm |
| Gender | Female |
| Length | 30.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Plating | Zinc |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DE09S364LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.