Amphenol DE09S464LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 30.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 1kV |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DE09S464LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.