
Male D-Subminiature connector with a C shell size, featuring a metal body and steel shell. This mixed-contact connector offers two power contacts with copper alloy construction and gold plating, rated for 7.5A. It supports 200 mating cycles and operates within a temperature range of -55°C to 125°C. Termination is through-hole, and the connector is designed for free-hanging mounting.
Amphenol DE2V2PA00LF technical specifications.
| Body Material | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 7.5A |
| Dielectric Material | Thermoplastic |
| Gender | Male |
| Length | 30.43mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Package Quantity | 120 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DW |
| Shell Material | Steel |
| Shell Size | C |
| Termination | Through Hole |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DE2V2PA00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.