The DEL09S064TLF is a 9-contact D-subminiature connector with a straight body orientation and solder bucket termination. It has a terminal pitch of 1.37mm and supports up to 5A per contact. The connector is rated for operation between -55°C and 125°C and can withstand a maximum voltage of 1000VAC. It is designed for panel mount applications and features a standard and high-density design.
Amphenol DEL09S064TLF technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder Bucket |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol DEL09S064TLF to view detailed technical specifications.
No datasheet is available for this part.