Amphenol DEMV09P743M technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 60 |
| Packaging | Tray |
| Series | DM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol DEMV09P743M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.