This D-Subminiature connector features a contact material of copper alloy with gold plating and a signal contact type. It has a current rating of 7.5A and a maximum operating temperature of 125°C. The connector is designed for free hanging or panel mounting and has a pitch of 2.74mm. It is packaged in a tray and has a length of 30.43mm. The connector is not radiation hardened and has a termination of solder.
Amphenol DEP09S064TLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 30.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 1kV |
| Mount | Free Hanging, Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Series | DP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DEP09S064TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.