
9-position female D-Subminiature connector with straight orientation and solder termination. Features a copper alloy contact material with gold (GXT) plating, rated for 7.5A current and 1kV AC voltage. Constructed with a steel body, it offers a mating cycle of 500 and operates within a temperature range of -55°C to 125°C. This lead-free component has a flammability rating of UL94 V-0 and is designed for through-hole mounting.
Amphenol DEP09S365TLF technical specifications.
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 12.17mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 30.43mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 1kV |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | DP |
| Termination | Solder |
| Width | 12.17mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DEP09S365TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
