This multi-channel fiber optic circular connector features a straight body orientation and is designed for wall mount applications. It has two terminals and two ports, with a maximum voltage rating of 850VDC. The connector is suitable for use in a variety of environments, with a focus on general-purpose applications.
Amphenol DF-805011-2P technical specifications.
| Type | Multi Channel Fiber Optic Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 2 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol DF-805011-2P to view detailed technical specifications.
No datasheet is available for this part.