Conn Multi Channel Fiber Optic Circular SKT 2 POS ST Wall Mount 2 Terminal 1 Port
Amphenol DF-805011-2S technical specifications.
| Type | Multi Channel Fiber Optic Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 2 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol DF-805011-2S to view detailed technical specifications.
No datasheet is available for this part.