This multi-channel fiber optic circular connector features 5 SKT contacts and a straight body orientation. It is designed for wall mounting and has a maximum voltage rating of 850VDC or 600VAC. The connector has 5 terminals and a single port, with a receptacle gender and a socket contact gender.
Amphenol DF-805011-5S technical specifications.
| Type | Multi Channel Fiber Optic Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol DF-805011-5S to view detailed technical specifications.
No datasheet is available for this part.