Amphenol DILB16P-223T technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 9000 |
| Pitch | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol DILB16P-223T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.