
Through-hole mounted IC socket featuring 18 contacts in a dual-row, straight orientation. This DIP package component offers a 2.54mm pitch and 7.62mm row spacing, with copper alloy, bronze contacts plated in tin. Rated for 1A current and 200V, it operates within a -55°C to 105°C temperature range and boasts a UL94 V-0 flammability rating.
Amphenol DILB18P-223TLF technical specifications.
| Package/Case | DIP |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Length | 22.86mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Row Spacing | 7.62mm |
| Termination | Solder |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DILB18P-223TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
