Amphenol DILB24P-223TPT technical specifications.
| Mount | Through Hole |
| Number of Contacts | 24 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol DILB24P-223TPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.